
GQM1875C2E1R6BB12D | |
|---|---|
DigiKey Part Number | 490-8123-2-ND - Tape & Reel (TR) 490-8123-1-ND - Cut Tape (CT) 490-8123-6-ND - Digi-Reel® |
Manufacturer | |
Manufacturer Product Number | GQM1875C2E1R6BB12D |
Description | CAP CER 1.6PF 250V C0G/NP0 0603 |
Manufacturer Standard Lead Time | 21 Weeks |
Customer Reference | |
Detailed Description | 1.6 pF ±0.1pF 250V Ceramic Capacitor C0G, NP0 0603 (1608 Metric) |
Datasheet | Datasheet |
EDA/CAD Models | GQM1875C2E1R6BB12D Models |
Type | Description | Select All |
|---|---|---|
Category | ||
Mfr | ||
Series | ||
Packaging | Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | |
Part Status | Active | |
Capacitance | ||
Tolerance | ±0.1pF | |
Voltage - Rated | ||
Temperature Coefficient | ||
Operating Temperature | -55°C ~ 125°C | |
Features | High Q, Low Loss | |
Ratings | - | |
Applications | ||
Mounting Type | ||
Package / Case | 0603 (1608 Metric) | |
Size / Dimension | 0.063" L x 0.031" W (1.60mm x 0.80mm) | |
Height - Seated (Max) | - | |
Thickness (Max) | 0.031" (0.80mm) | |
Lead Spacing | - | |
Lead Style | - | |
Base Product Number |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | 0,34000 € | 0,34 € |
| 10 | 0,20000 € | 2,00 € |
| 50 | 0,14700 € | 7,35 € |
| 100 | 0,13080 € | 13,08 € |
| 500 | 0,10368 € | 51,84 € |
| 1.000 | 0,09530 € | 95,30 € |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 4.000 | 0,08038 € | 321,52 € |
| 8.000 | 0,07585 € | 606,80 € |
| 12.000 | 0,07358 € | 882,96 € |
| 20.000 | 0,07106 € | 1.421,20 € |
| 28.000 | 0,06959 € | 1.948,52 € |
| 40.000 | 0,06817 € | 2.726,80 € |
| Unit Price without VAT: | 0,34000 € |
|---|---|
| Unit Price with VAT: | 0,40460 € |

