
GQM1875C2E1R2WB12D | |
|---|---|
DigiKey Part Number | 490-GQM1875C2E1R2WB12DTR-ND - Tape & Reel (TR) 490-GQM1875C2E1R2WB12DCT-ND - Cut Tape (CT) 490-GQM1875C2E1R2WB12DDKR-ND - Digi-Reel® |
Manufacturer | |
Manufacturer Product Number | GQM1875C2E1R2WB12D |
Description | CAP CER 1.2PF 250V NP0 0603 |
Manufacturer Standard Lead Time | 21 Weeks |
Customer Reference | |
Detailed Description | 1.2 pF ±0.05pF 250V Ceramic Capacitor C0G, NP0 0603 (1608 Metric) |
Datasheet | Datasheet |
EDA/CAD Models | GQM1875C2E1R2WB12D Models |
Category | Operating Temperature -55°C ~ 125°C |
Mfr | Features High Q, Low Loss |
Series | Applications |
Packaging Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | Mounting Type |
Part Status Active | Package / Case 0603 (1608 Metric) |
Capacitance | Size / Dimension 0.063" L x 0.031" W (1.60mm x 0.80mm) |
Tolerance ±0.05pF | Thickness (Max) 0.031" (0.80mm) |
Voltage - Rated | Base Product Number |
Temperature Coefficient |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | 0,44000 € | 0,44 € |
| 10 | 0,26900 € | 2,69 € |
| 50 | 0,20120 € | 10,06 € |
| 100 | 0,18040 € | 18,04 € |
| 500 | 0,14546 € | 72,73 € |
| 1.000 | 0,13463 € | 134,63 € |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 4.000 | 0,11504 € | 460,16 € |
| 8.000 | 0,10918 € | 873,44 € |
| 12.000 | 0,10625 € | 1.275,00 € |
| 20.000 | 0,10300 € | 2.060,00 € |
| 28.000 | 0,10110 € | 2.830,80 € |
| 40.000 | 0,09928 € | 3.971,20 € |
| Unit Price without VAT: | 0,44000 € |
|---|---|
| Unit Price with VAT: | 0,52360 € |

