
GQM1875C2E1R1BB12D | |
|---|---|
DigiKey Part Number | 490-8122-2-ND - Tape & Reel (TR) 490-8122-1-ND - Cut Tape (CT) 490-8122-6-ND - Digi-Reel® |
Manufacturer | |
Manufacturer Product Number | GQM1875C2E1R1BB12D |
Description | CAP CER 1.1PF 250V C0G/NP0 0603 |
Manufacturer Standard Lead Time | 21 Weeks |
Customer Reference | |
Detailed Description | 1.1 pF ±0.1pF 250V Ceramic Capacitor C0G, NP0 0603 (1608 Metric) |
Datasheet | Datasheet |
EDA/CAD Models | GQM1875C2E1R1BB12D Models |
Type | Description | Select All |
|---|---|---|
Category | ||
Mfr | ||
Series | ||
Packaging | Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | |
Part Status | Active | |
Capacitance | ||
Tolerance | ±0.1pF | |
Voltage - Rated | ||
Temperature Coefficient | ||
Operating Temperature | -55°C ~ 125°C | |
Features | High Q, Low Loss | |
Ratings | - | |
Applications | ||
Mounting Type | ||
Package / Case | 0603 (1608 Metric) | |
Size / Dimension | 0.063" L x 0.031" W (1.60mm x 0.80mm) | |
Height - Seated (Max) | - | |
Thickness (Max) | 0.031" (0.80mm) | |
Lead Spacing | - | |
Lead Style | - | |
Base Product Number |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | 0,38000 $ | 0,38 $ |
| 10 | 0,22800 $ | 2,28 $ |
| 50 | 0,16780 $ | 8,39 $ |
| 100 | 0,14930 $ | 14,93 $ |
| 500 | 0,11822 $ | 59,11 $ |
| 1.000 | 0,10862 $ | 108,62 $ |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 4.000 | 0,09126 $ | 365,04 $ |
| 8.000 | 0,08608 $ | 688,64 $ |
| 12.000 | 0,08349 $ | 1.001,88 $ |
| 20.000 | 0,08061 $ | 1.612,20 $ |
| 28.000 | 0,07893 $ | 2.210,04 $ |
| 40.000 | 0,07732 $ | 3.092,80 $ |
| Unit Price without VAT: | 0,38000 $ |
|---|---|
| Unit Price with VAT: | 0,45220 $ |

