
GQM1875C2E180FB12D | |
|---|---|
DigiKey Part Number | 490-GQM1875C2E180FB12DTR-ND - Tape & Reel (TR) 490-GQM1875C2E180FB12DCT-ND - Cut Tape (CT) 490-GQM1875C2E180FB12DDKR-ND - Digi-Reel® |
Manufacturer | |
Manufacturer Product Number | GQM1875C2E180FB12D |
Description | CAP CER 18PF 250V NP0 0603 |
Manufacturer Standard Lead Time | 17 Weeks |
Customer Reference | |
Detailed Description | 18 pF ±1% 250V Ceramic Capacitor C0G, NP0 0603 (1608 Metric) |
Datasheet | Datasheet |
EDA/CAD Models | GQM1875C2E180FB12D Models |
Category | Operating Temperature -55°C ~ 125°C |
Mfr | Features High Q, Low Loss |
Series | Applications |
Packaging Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | Mounting Type |
Part Status Active | Package / Case 0603 (1608 Metric) |
Capacitance | Size / Dimension 0.063" L x 0.031" W (1.60mm x 0.80mm) |
Tolerance ±1% | Thickness (Max) 0.031" (0.80mm) |
Voltage - Rated | Base Product Number |
Temperature Coefficient |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | 0,42000 € | 0,42 € |
| 10 | 0,25300 € | 2,53 € |
| 50 | 0,18920 € | 9,46 € |
| 100 | 0,16950 € | 16,95 € |
| 500 | 0,13614 € | 68,07 € |
| 1.000 | 0,12586 € | 125,86 € |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 4.000 | 0,10728 € | 429,12 € |
| 8.000 | 0,10172 € | 813,76 € |
| 12.000 | 0,09893 € | 1.187,16 € |
| 20.000 | 0,09584 € | 1.916,80 € |
| 28.000 | 0,09403 € | 2.632,84 € |
| 40.000 | 0,09229 € | 3.691,60 € |
| Unit Price without VAT: | 0,42000 € |
|---|---|
| Unit Price with VAT: | 0,49980 € |

