
GQM1875C2E150JB12D | |
|---|---|
DigiKey Part Number | 490-14794-2-ND - Tape & Reel (TR) 490-14794-1-ND - Cut Tape (CT) 490-14794-6-ND - Digi-Reel® |
Manufacturer | |
Manufacturer Product Number | GQM1875C2E150JB12D |
Description | CAP CER 15PF 250V C0G/NP0 0603 |
Manufacturer Standard Lead Time | 17 Weeks |
Customer Reference | |
Detailed Description | 15 pF ±5% 250V Ceramic Capacitor C0G, NP0 0603 (1608 Metric) |
Datasheet | Datasheet |
EDA/CAD Models | GQM1875C2E150JB12D Models |
Category | Operating Temperature -55°C ~ 125°C |
Mfr | Features High Q, Low Loss |
Series | Applications |
Packaging Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | Mounting Type |
Part Status Active | Package / Case 0603 (1608 Metric) |
Capacitance | Size / Dimension 0.063" L x 0.031" W (1.60mm x 0.80mm) |
Tolerance ±5% | Thickness (Max) 0.031" (0.80mm) |
Voltage - Rated | Base Product Number |
Temperature Coefficient |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | 0,30000 € | 0,30 € |
| 10 | 0,17600 € | 1,76 € |
| 50 | 0,12920 € | 6,46 € |
| 100 | 0,11470 € | 11,47 € |
| 500 | 0,09030 € | 45,15 € |
| 1.000 | 0,08277 € | 82,77 € |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 4.000 | 0,06944 € | 277,76 € |
| 8.000 | 0,06537 € | 522,96 € |
| 12.000 | 0,06333 € | 759,96 € |
| 20.000 | 0,06108 € | 1.221,60 € |
| 28.000 | 0,05976 € | 1.673,28 € |
| 40.000 | 0,05849 € | 2.339,60 € |
| Unit Price without VAT: | 0,30000 € |
|---|---|
| Unit Price with VAT: | 0,35700 € |

