
GQM1875C2E100JB12D | |
|---|---|
DigiKey Part Number | 490-6086-2-ND - Tape & Reel (TR) 490-6086-1-ND - Cut Tape (CT) 490-6086-6-ND - Digi-Reel® |
Manufacturer | |
Manufacturer Product Number | GQM1875C2E100JB12D |
Description | CAP CER 10PF 250V C0G/NP0 0603 |
Manufacturer Standard Lead Time | 17 Weeks |
Customer Reference | |
Detailed Description | 10 pF ±5% 250V Ceramic Capacitor C0G, NP0 0603 (1608 Metric) |
Datasheet | Datasheet |
EDA/CAD Models | GQM1875C2E100JB12D Models |
Category | Operating Temperature -55°C ~ 125°C |
Mfr | Features High Q, Low Loss |
Series | Applications |
Packaging Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | Mounting Type |
Part Status Active | Package / Case 0603 (1608 Metric) |
Capacitance | Size / Dimension 0.063" L x 0.031" W (1.60mm x 0.80mm) |
Tolerance ±5% | Thickness (Max) 0.031" (0.80mm) |
Voltage - Rated | Base Product Number |
Temperature Coefficient |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | 0,35000 € | 0,35 € |
| 10 | 0,20900 € | 2,09 € |
| 50 | 0,15460 € | 7,73 € |
| 100 | 0,13790 € | 13,79 € |
| 500 | 0,10966 € | 54,83 € |
| 1.000 | 0,10093 € | 100,93 € |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 4.000 | 0,08534 € | 341,36 € |
| 8.000 | 0,08062 € | 644,96 € |
| 12.000 | 0,07826 € | 939,12 € |
| 20.000 | 0,07564 € | 1.512,80 € |
| 28.000 | 0,07411 € | 2.075,08 € |
| 40.000 | 0,07264 € | 2.905,60 € |
| Unit Price without VAT: | 0,35000 € |
|---|---|
| Unit Price with VAT: | 0,41650 € |

