
GQM1555G2DR60WB01D | |
|---|---|
DigiKey Part Number | 490-GQM1555G2DR60WB01DTR-ND - Tape & Reel (TR) |
Manufacturer | |
Manufacturer Product Number | GQM1555G2DR60WB01D |
Description | CAP CER 0.6PF 200V X8G 0402 |
Manufacturer Standard Lead Time | 17 Weeks |
Customer Reference | |
Detailed Description | 0.6 pF 200V Ceramic Capacitor |
Datasheet | Datasheet |
EDA/CAD Models | GQM1555G2DR60WB01D Models |
Type | Description | Select All |
|---|---|---|
Category | ||
Mfr | ||
Series | * | |
Packaging | Tape & Reel (TR) | |
Part Status | Active | |
Capacitance | ||
Voltage - Rated |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 10.000 | 0,13305 € | 1.330,50 € |
| Unit Price without VAT: | 0,13305 € |
|---|---|
| Unit Price with VAT: | 0,15833 € |

