
GQM1555C2DR90WB01D | |
|---|---|
DigiKey Part Number | 490-GQM1555C2DR90WB01DTR-ND - Tape & Reel (TR) 490-GQM1555C2DR90WB01DCT-ND - Cut Tape (CT) 490-GQM1555C2DR90WB01DDKR-ND - Digi-Reel® |
Manufacturer | |
Manufacturer Product Number | GQM1555C2DR90WB01D |
Description | CAP CER 0.9PF 200V NP0 0402 |
Manufacturer Standard Lead Time | 17 Weeks |
Customer Reference | |
Detailed Description | 0.9 pF ±0.05pF 200V Ceramic Capacitor C0G, NP0 0402 (1005 Metric) |
Datasheet | Datasheet |
EDA/CAD Models | GQM1555C2DR90WB01D Models |
Category | Operating Temperature -55°C ~ 125°C |
Mfr | Features High Q, Low Loss |
Series | Applications |
Packaging Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | Mounting Type |
Part Status Active | Package / Case 0402 (1005 Metric) |
Capacitance | Size / Dimension 0.039" L x 0.020" W (1.00mm x 0.50mm) |
Tolerance ±0.05pF | Thickness (Max) 0.022" (0.55mm) |
Voltage - Rated | Base Product Number |
Temperature Coefficient |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | 0,45000 € | 0,45 € |
| 10 | 0,27600 € | 2,76 € |
| 50 | 0,20720 € | 10,36 € |
| 100 | 0,18590 € | 18,59 € |
| 500 | 0,15006 € | 75,03 € |
| 1.000 | 0,13898 € | 138,98 € |
| 2.500 | 0,12730 € | 318,25 € |
| 5.000 | 0,12026 € | 601,30 € |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 10.000 | 0,11120 € | 1.112,00 € |
| 20.000 | 0,10656 € | 2.131,20 € |
| 30.000 | 0,10424 € | 3.127,20 € |
| 50.000 | 0,10167 € | 5.083,50 € |
| 70.000 | 0,10016 € | 7.011,20 € |
| Unit Price without VAT: | 0,45000 € |
|---|---|
| Unit Price with VAT: | 0,53550 € |

