0.8 pF ±0.25pF 200V Ceramic Capacitor C0G, NP0 0402 (1005 Metric)
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.

GQM1555C2DR80CB01D

DigiKey Part Number
490-GQM1555C2DR80CB01DTR-ND - Tape & Reel (TR)
490-GQM1555C2DR80CB01DCT-ND - Cut Tape (CT)
490-GQM1555C2DR80CB01DDKR-ND - Digi-Reel®
Manufacturer
Manufacturer Product Number
GQM1555C2DR80CB01D
Description
CAP CER 0.8PF 200V NP0 0402
Manufacturer Standard Lead Time
17 Weeks
Customer Reference
Detailed Description
0.8 pF ±0.25pF 200V Ceramic Capacitor C0G, NP0 0402 (1005 Metric)
Datasheet
 Datasheet
EDA/CAD Models
GQM1555C2DR80CB01D Models
Product Attributes
Filter Similar Products
Show Empty Attributes
Category
Operating Temperature
-55°C ~ 125°C
Mfr
Features
High Q, Low Loss
Series
Applications
Packaging
Tape & Reel (TR)
Cut Tape (CT)
Digi-Reel®
Mounting Type
Part Status
Active
Package / Case
0402 (1005 Metric)
Capacitance
Size / Dimension
0.039" L x 0.020" W (1.00mm x 0.50mm)
Tolerance
±0.25pF
Thickness (Max)
0.022" (0.55mm)
Voltage - Rated
Base Product Number
Temperature Coefficient
Environmental & Export Classifications
Product Questions and Answers
Additional Resources
In-Stock: 9.900
Check for Additional Incoming Stock
All prices are in EUR
Cut Tape (CT) & Digi-Reel®
QuantityUnit PriceExt Price
10,36000 €0,36 €
100,21800 €2,18 €
500,16140 €8,07 €
1000,14410 €14,41 €
5000,11476 €57,38 €
1.0000,10572 €105,72 €
2.5000,09617 €240,43 €
5.0000,09042 €452,10 €
* All Digi-Reel orders will add a 5,50 € reeling fee.
Tape & Reel (TR)
QuantityUnit PriceExt Price
10.0000,08324 €832,40 €
20.0000,07946 €1.589,20 €
30.0000,07756 €2.326,80 €
50.0000,07546 €3.773,00 €
70.0000,07423 €5.196,10 €
100.0000,07305 €7.305,00 €
Manufacturers Standard Package
Unit Price without VAT:0,36000 €
Unit Price with VAT:0,42840 €