0.75 pF ±0.25pF 200V Ceramic Capacitor C0G, NP0 0402 (1005 Metric)
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.

GQM1555C2DR75CB01D

DigiKey Part Number
GQM1555C2DR75CB01D-ND - Tape & Reel (TR)
Manufacturer
Manufacturer Product Number
GQM1555C2DR75CB01D
Description
CAP CER 0.75PF 200V NP0 0402
Manufacturer Standard Lead Time
19 Weeks
Customer Reference
Detailed Description
0.75 pF ±0.25pF 200V Ceramic Capacitor C0G, NP0 0402 (1005 Metric)
Datasheet
 Datasheet
EDA/CAD Models
GQM1555C2DR75CB01D Models
Product Attributes
Type
Description
Select All
Category
Mfr
Series
Packaging
Tape & Reel (TR)
Part Status
Active
Capacitance
Tolerance
±0.25pF
Voltage - Rated
Temperature Coefficient
Operating Temperature
-55°C ~ 125°C
Features
High Q, Low Loss
Ratings
-
Applications
Mounting Type
Package / Case
0402 (1005 Metric)
Size / Dimension
0.039" L x 0.020" W (1.00mm x 0.50mm)
Height - Seated (Max)
-
Thickness (Max)
0.022" (0.55mm)
Lead Spacing
-
Lead Style
-
Base Product Number
Product Questions and Answers

See what engineers are asking, ask your own questions, or help out a member of the DigiKey engineering community

Available To Order
Check Lead Time
All prices are in EUR
Tape & Reel (TR)
QuantityUnit PriceExt Price
10.0000,07768 €776,80 €
Manufacturers Standard Package
Unit Price without VAT:0,07768 €
Unit Price with VAT:0,09244 €