
GQM1555C2D5R4BB01J | |
|---|---|
DigiKey Part Number | 490-GQM1555C2D5R4BB01JTR-ND - Tape & Reel (TR) |
Manufacturer | |
Manufacturer Product Number | GQM1555C2D5R4BB01J |
Description | CAP CER 5.4PF 200V C0G 0402 |
Manufacturer Standard Lead Time | 17 Weeks |
Customer Reference | |
Detailed Description | 5.4 pF 200V Ceramic Capacitor |
Datasheet | Datasheet |
EDA/CAD Models | GQM1555C2D5R4BB01J Models |
Type | Description | Select All |
|---|---|---|
Category | ||
Mfr | ||
Series | * | |
Packaging | Tape & Reel (TR) | |
Part Status | Active | |
Capacitance | ||
Voltage - Rated |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 50.000 | 0,07945 € | 3.972,50 € |
| Unit Price without VAT: | 0,07945 € |
|---|---|
| Unit Price with VAT: | 0,09455 € |

