3.6 pF ±0.1pF 200V Ceramic Capacitor C0G, NP0 0402 (1005 Metric)
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.

GQM1555C2D3R6BB01D

DigiKey Part Number
490-GQM1555C2D3R6BB01DTR-ND - Tape & Reel (TR)
490-GQM1555C2D3R6BB01DCT-ND - Cut Tape (CT)
490-GQM1555C2D3R6BB01DDKR-ND - Digi-Reel®
Manufacturer
Manufacturer Product Number
GQM1555C2D3R6BB01D
Description
CAP CER 3.6PF 200V NP0 0402
Manufacturer Standard Lead Time
17 Weeks
Customer Reference
Detailed Description
3.6 pF ±0.1pF 200V Ceramic Capacitor C0G, NP0 0402 (1005 Metric)
Datasheet
 Datasheet
EDA/CAD Models
GQM1555C2D3R6BB01D Models
Product Attributes
Filter Similar Products
Show Empty Attributes
Category
Operating Temperature
-55°C ~ 125°C
Mfr
Features
High Q, Low Loss
Series
Applications
Packaging
Tape & Reel (TR)
Cut Tape (CT)
Digi-Reel®
Mounting Type
Part Status
Active
Package / Case
0402 (1005 Metric)
Capacitance
Size / Dimension
0.039" L x 0.020" W (1.00mm x 0.50mm)
Tolerance
±0.1pF
Thickness (Max)
0.022" (0.55mm)
Voltage - Rated
Base Product Number
Temperature Coefficient
Environmental & Export Classifications
Product Questions and Answers
Additional Resources
In-Stock: 4.159
Check for Additional Incoming Stock
All prices are in EUR
Cut Tape (CT) & Digi-Reel®
QuantityUnit PriceExt Price
10,37000 €0,37 €
100,22700 €2,27 €
500,16840 €8,42 €
1000,15040 €15,04 €
5000,12012 €60,06 €
1.0000,11077 €110,77 €
2.5000,10090 €252,25 €
5.0000,09496 €474,80 €
* All Digi-Reel orders will add a 5,50 € reeling fee.
Tape & Reel (TR)
QuantityUnit PriceExt Price
10.0000,08750 €875,00 €
20.0000,08358 €1.671,60 €
30.0000,08162 €2.448,60 €
50.0000,07945 €3.972,50 €
70.0000,07818 €5.472,60 €
100.0000,07696 €7.696,00 €
Manufacturers Standard Package
Unit Price without VAT:0,37000 €
Unit Price with VAT:0,44030 €