
GQM1555C2D3R3WB01D | |
|---|---|
DigiKey Part Number | 490-GQM1555C2D3R3WB01DTR-ND - Tape & Reel (TR) 490-GQM1555C2D3R3WB01DCT-ND - Cut Tape (CT) 490-GQM1555C2D3R3WB01DDKR-ND - Digi-Reel® |
Manufacturer | |
Manufacturer Product Number | GQM1555C2D3R3WB01D |
Description | CAP CER 3.3PF 200V NP0 0402 |
Manufacturer Standard Lead Time | 17 Weeks |
Customer Reference | |
Detailed Description | 3.3 pF ±0.05pF 200V Ceramic Capacitor C0G, NP0 0402 (1005 Metric) |
Datasheet | Datasheet |
EDA/CAD Models | GQM1555C2D3R3WB01D Models |
Category | Operating Temperature -55°C ~ 125°C |
Mfr | Features High Q, Low Loss |
Series | Applications |
Packaging Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | Mounting Type |
Part Status Active | Package / Case 0402 (1005 Metric) |
Capacitance | Size / Dimension 0.039" L x 0.020" W (1.00mm x 0.50mm) |
Tolerance ±0.05pF | Thickness (Max) 0.022" (0.55mm) |
Voltage - Rated | Base Product Number |
Temperature Coefficient |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | 0,45000 € | 0,45 € |
| 10 | 0,27800 € | 2,78 € |
| 50 | 0,20880 € | 10,44 € |
| 100 | 0,18740 € | 18,74 € |
| 500 | 0,15126 € | 75,63 € |
| 1.000 | 0,14010 € | 140,10 € |
| 2.500 | 0,12832 € | 320,80 € |
| 5.000 | 0,12122 € | 606,10 € |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 10.000 | 0,11209 € | 1.120,90 € |
| 20.000 | 0,10742 € | 2.148,40 € |
| 30.000 | 0,10508 € | 3.152,40 € |
| 50.000 | 0,10248 € | 5.124,00 € |
| 70.000 | 0,10097 € | 7.067,90 € |
| Unit Price without VAT: | 0,45000 € |
|---|---|
| Unit Price with VAT: | 0,53550 € |

