
GQM1555C2D330JB01D | |
|---|---|
DigiKey Part Number | 490-GQM1555C2D330JB01DTR-ND - Tape & Reel (TR) 490-GQM1555C2D330JB01DCT-ND - Cut Tape (CT) 490-GQM1555C2D330JB01DDKR-ND - Digi-Reel® |
Manufacturer | |
Manufacturer Product Number | GQM1555C2D330JB01D |
Description | CAP CER 33PF 200V NP0 0402 |
Manufacturer Standard Lead Time | 17 Weeks |
Customer Reference | |
Detailed Description | 33 pF ±5% 200V Ceramic Capacitor C0G, NP0 0402 (1005 Metric) |
Datasheet | Datasheet |
EDA/CAD Models | GQM1555C2D330JB01D Models |
Category | Operating Temperature -55°C ~ 125°C |
Mfr | Features High Q, Low Loss |
Series | Applications |
Packaging Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | Mounting Type |
Part Status Active | Package / Case 0402 (1005 Metric) |
Capacitance | Size / Dimension 0.039" L x 0.020" W (1.00mm x 0.50mm) |
Tolerance ±5% | Thickness (Max) 0.022" (0.55mm) |
Voltage - Rated | Base Product Number |
Temperature Coefficient |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | 0,40000 € | 0,40 € |
| 10 | 0,24500 € | 2,45 € |
| 50 | 0,18240 € | 9,12 € |
| 100 | 0,16300 € | 16,30 € |
| 500 | 0,13072 € | 65,36 € |
| 1.000 | 0,12072 € | 120,72 € |
| 2.500 | 0,11018 € | 275,45 € |
| 5.000 | 0,10383 € | 519,15 € |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 10.000 | 0,09578 € | 957,80 € |
| 20.000 | 0,09160 € | 1.832,00 € |
| 30.000 | 0,08951 € | 2.685,30 € |
| 50.000 | 0,08719 € | 4.359,50 € |
| 70.000 | 0,08583 € | 6.008,10 € |
| 100.000 | 0,08452 € | 8.452,00 € |
| Unit Price without VAT: | 0,40000 € |
|---|---|
| Unit Price with VAT: | 0,47600 € |

