
GQM1555C2D2R0CB01D | |
|---|---|
DigiKey Part Number | 490-GQM1555C2D2R0CB01DTR-ND - Tape & Reel (TR) 490-GQM1555C2D2R0CB01DCT-ND - Cut Tape (CT) 490-GQM1555C2D2R0CB01DDKR-ND - Digi-Reel® |
Manufacturer | |
Manufacturer Product Number | GQM1555C2D2R0CB01D |
Description | CAP CER 2PF 200V NP0 0402 |
Manufacturer Standard Lead Time | 17 Weeks |
Customer Reference | |
Detailed Description | 2 pF ±0.25pF 200V Ceramic Capacitor C0G, NP0 0402 (1005 Metric) |
Datasheet | Datasheet |
EDA/CAD Models | GQM1555C2D2R0CB01D Models |
Type | Description | Select All |
|---|---|---|
Category | ||
Mfr | ||
Series | ||
Packaging | Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | |
Part Status | Active | |
Capacitance | ||
Tolerance | ±0.25pF | |
Voltage - Rated | ||
Temperature Coefficient | ||
Operating Temperature | -55°C ~ 125°C | |
Features | High Q, Low Loss | |
Ratings | - | |
Applications | ||
Mounting Type | ||
Package / Case | 0402 (1005 Metric) | |
Size / Dimension | 0.039" L x 0.020" W (1.00mm x 0.50mm) | |
Height - Seated (Max) | - | |
Thickness (Max) | 0.022" (0.55mm) | |
Lead Spacing | - | |
Lead Style | - | |
Base Product Number |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | 0,36000 € | 0,36 € |
| 10 | 0,21900 € | 2,19 € |
| 50 | 0,16220 € | 8,11 € |
| 100 | 0,14480 € | 14,48 € |
| 500 | 0,11528 € | 57,64 € |
| 1.000 | 0,10620 € | 106,20 € |
| 2.500 | 0,09661 € | 241,53 € |
| 5.000 | 0,09083 € | 454,15 € |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 10.000 | 0,08362 € | 836,20 € |
| 20.000 | 0,07982 € | 1.596,40 € |
| 30.000 | 0,07791 € | 2.337,30 € |
| 50.000 | 0,07580 € | 3.790,00 € |
| 70.000 | 0,07457 € | 5.219,90 € |
| 100.000 | 0,07338 € | 7.338,00 € |
| Unit Price without VAT: | 0,36000 € |
|---|---|
| Unit Price with VAT: | 0,42840 € |

