1.5 pF ±0.1pF 200V Ceramic Capacitor C0G, NP0 0402 (1005 Metric)
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.

GQM1555C2D1R5BB01D

DigiKey Part Number
490-GQM1555C2D1R5BB01DTR-ND - Tape & Reel (TR)
490-GQM1555C2D1R5BB01DCT-ND - Cut Tape (CT)
490-GQM1555C2D1R5BB01DDKR-ND - Digi-Reel®
Manufacturer
Manufacturer Product Number
GQM1555C2D1R5BB01D
Description
CAP CER 1.5PF 200V NP0 0402
Manufacturer Standard Lead Time
17 Weeks
Customer Reference
Detailed Description
1.5 pF ±0.1pF 200V Ceramic Capacitor C0G, NP0 0402 (1005 Metric)
Datasheet
 Datasheet
EDA/CAD Models
GQM1555C2D1R5BB01D Models
Product Attributes
Type
Description
Select All
Category
Mfr
Series
Packaging
Tape & Reel (TR)
Cut Tape (CT)
Digi-Reel®
Part Status
Active
Capacitance
Tolerance
±0.1pF
Voltage - Rated
Temperature Coefficient
Operating Temperature
-55°C ~ 125°C
Features
High Q, Low Loss
Ratings
-
Applications
Mounting Type
Package / Case
0402 (1005 Metric)
Size / Dimension
0.039" L x 0.020" W (1.00mm x 0.50mm)
Height - Seated (Max)
-
Thickness (Max)
0.022" (0.55mm)
Lead Spacing
-
Lead Style
-
Base Product Number
Product Questions and Answers

See what engineers are asking, ask your own questions, or help out a member of the DigiKey engineering community

In-Stock: 1.865
Check for Additional Incoming Stock
All prices are in EUR
Cut Tape (CT) & Digi-Reel®
QuantityUnit PriceExt Price
10,38000 €0,38 €
100,23000 €2,30 €
500,17060 €8,53 €
1000,15230 €15,23 €
5000,12164 €60,82 €
1.0000,11216 €112,16 €
2.5000,10217 €255,42 €
5.0000,09615 €480,75 €
* All Digi-Reel orders will add a 5,50 € reeling fee.
Tape & Reel (TR)
QuantityUnit PriceExt Price
10.0000,08860 €886,00 €
20.0000,08464 €1.692,80 €
30.0000,08265 €2.479,50 €
50.0000,08045 €4.022,50 €
70.0000,07917 €5.541,90 €
100.0000,07793 €7.793,00 €
Manufacturers Standard Package
Unit Price without VAT:0,38000 €
Unit Price with VAT:0,45220 €