
GQM1555C2D1R3BB01D | |
|---|---|
DigiKey Part Number | 490-GQM1555C2D1R3BB01DTR-ND - Tape & Reel (TR) 490-GQM1555C2D1R3BB01DCT-ND - Cut Tape (CT) 490-GQM1555C2D1R3BB01DDKR-ND - Digi-Reel® |
Manufacturer | |
Manufacturer Product Number | GQM1555C2D1R3BB01D |
Description | CAP CER 1.3PF 200V NP0 0402 |
Manufacturer Standard Lead Time | 17 Weeks |
Customer Reference | |
Detailed Description | 1.3 pF ±0.1pF 200V Ceramic Capacitor C0G, NP0 0402 (1005 Metric) |
Datasheet | Datasheet |
EDA/CAD Models | GQM1555C2D1R3BB01D Models |
Type | Description | Select All |
|---|---|---|
Category | ||
Mfr | ||
Series | ||
Packaging | Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | |
Part Status | Active | |
Capacitance | ||
Tolerance | ±0.1pF | |
Voltage - Rated | ||
Temperature Coefficient | ||
Operating Temperature | -55°C ~ 125°C | |
Features | High Q, Low Loss | |
Ratings | - | |
Applications | ||
Mounting Type | ||
Package / Case | 0402 (1005 Metric) | |
Size / Dimension | 0.039" L x 0.020" W (1.00mm x 0.50mm) | |
Height - Seated (Max) | - | |
Thickness (Max) | 0.022" (0.55mm) | |
Lead Spacing | - | |
Lead Style | - | |
Base Product Number |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | 0,38000 € | 0,38 € |
| 10 | 0,23000 € | 2,30 € |
| 50 | 0,17060 € | 8,53 € |
| 100 | 0,15230 € | 15,23 € |
| 500 | 0,12164 € | 60,82 € |
| 1.000 | 0,11216 € | 112,16 € |
| 2.500 | 0,10217 € | 255,42 € |
| 5.000 | 0,09615 € | 480,75 € |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 10.000 | 0,08860 € | 886,00 € |
| 20.000 | 0,08464 € | 1.692,80 € |
| 30.000 | 0,08265 € | 2.479,50 € |
| 50.000 | 0,08045 € | 4.022,50 € |
| 70.000 | 0,07917 € | 5.541,90 € |
| 100.000 | 0,07793 € | 7.793,00 € |
| Unit Price without VAT: | 0,38000 € |
|---|---|
| Unit Price with VAT: | 0,45220 € |

