
GQM1555C2D1R2BB01D | |
|---|---|
DigiKey Part Number | 490-GQM1555C2D1R2BB01DTR-ND - Tape & Reel (TR) 490-GQM1555C2D1R2BB01DCT-ND - Cut Tape (CT) 490-GQM1555C2D1R2BB01DDKR-ND - Digi-Reel® |
Manufacturer | |
Manufacturer Product Number | GQM1555C2D1R2BB01D |
Description | CAP CER 1.2PF 200V NP0 0402 |
Manufacturer Standard Lead Time | 17 Weeks |
Customer Reference | |
Detailed Description | 1.2 pF ±0.1pF 200V Ceramic Capacitor C0G, NP0 0402 (1005 Metric) |
Datasheet | Datasheet |
EDA/CAD Models | GQM1555C2D1R2BB01D Models |
Category | Operating Temperature -55°C ~ 125°C |
Mfr | Features High Q, Low Loss |
Series | Applications |
Packaging Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | Mounting Type |
Part Status Active | Package / Case 0402 (1005 Metric) |
Capacitance | Size / Dimension 0.039" L x 0.020" W (1.00mm x 0.50mm) |
Tolerance ±0.1pF | Thickness (Max) 0.022" (0.55mm) |
Voltage - Rated | Base Product Number |
Temperature Coefficient |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | 0,37000 € | 0,37 € |
| 10 | 0,22700 € | 2,27 € |
| 50 | 0,16840 € | 8,42 € |
| 100 | 0,15040 € | 15,04 € |
| 500 | 0,12012 € | 60,06 € |
| 1.000 | 0,11077 € | 110,77 € |
| 2.500 | 0,10090 € | 252,25 € |
| 5.000 | 0,09496 € | 474,80 € |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 10.000 | 0,08750 € | 875,00 € |
| 20.000 | 0,08358 € | 1.671,60 € |
| 30.000 | 0,08162 € | 2.448,60 € |
| 50.000 | 0,07945 € | 3.972,50 € |
| 70.000 | 0,07818 € | 5.472,60 € |
| 100.000 | 0,07696 € | 7.696,00 € |
| Unit Price without VAT: | 0,37000 € |
|---|---|
| Unit Price with VAT: | 0,44030 € |

