
GQM1555C2D1R0BB01D | |
|---|---|
DigiKey Part Number | 490-GQM1555C2D1R0BB01DTR-ND - Tape & Reel (TR) 490-GQM1555C2D1R0BB01DCT-ND - Cut Tape (CT) 490-GQM1555C2D1R0BB01DDKR-ND - Digi-Reel® |
Manufacturer | |
Manufacturer Product Number | GQM1555C2D1R0BB01D |
Description | CAP CER 1PF 200V NP0 0402 |
Manufacturer Standard Lead Time | 17 Weeks |
Customer Reference | |
Detailed Description | 1 pF ±0.1pF 200V Ceramic Capacitor C0G, NP0 0402 (1005 Metric) |
Datasheet | Datasheet |
EDA/CAD Models | GQM1555C2D1R0BB01D Models |
Type | Description | Select All |
|---|---|---|
Category | ||
Mfr | ||
Series | ||
Packaging | Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | |
Part Status | Active | |
Capacitance | ||
Tolerance | ±0.1pF | |
Voltage - Rated | ||
Temperature Coefficient | ||
Operating Temperature | -55°C ~ 125°C | |
Features | High Q, Low Loss | |
Ratings | - | |
Applications | ||
Mounting Type | ||
Package / Case | 0402 (1005 Metric) | |
Size / Dimension | 0.039" L x 0.020" W (1.00mm x 0.50mm) | |
Height - Seated (Max) | - | |
Thickness (Max) | 0.022" (0.55mm) | |
Lead Spacing | - | |
Lead Style | - | |
Base Product Number |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | 0,37000 € | 0,37 € |
| 10 | 0,22700 € | 2,27 € |
| 50 | 0,16840 € | 8,42 € |
| 100 | 0,15040 € | 15,04 € |
| 500 | 0,12012 € | 60,06 € |
| 1.000 | 0,11077 € | 110,77 € |
| 2.500 | 0,10090 € | 252,25 € |
| 5.000 | 0,09496 € | 474,80 € |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 10.000 | 0,08750 € | 875,00 € |
| 20.000 | 0,08358 € | 1.671,60 € |
| 30.000 | 0,08162 € | 2.448,60 € |
| 50.000 | 0,07945 € | 3.972,50 € |
| 70.000 | 0,07818 € | 5.472,60 € |
| 100.000 | 0,07696 € | 7.696,00 € |
| Unit Price without VAT: | 0,37000 € |
|---|---|
| Unit Price with VAT: | 0,44030 € |

