
GQM1555C2D150JB01J | |
|---|---|
DigiKey Part Number | 490-GQM1555C2D150JB01JTR-ND - Tape & Reel (TR) |
Manufacturer | |
Manufacturer Product Number | GQM1555C2D150JB01J |
Description | CAP CER 15PF 200V C0G 0402 |
Manufacturer Standard Lead Time | 17 Weeks |
Customer Reference | |
Detailed Description | 15 pF 200V Ceramic Capacitor |
Datasheet | Datasheet |
EDA/CAD Models | GQM1555C2D150JB01J Models |
Type | Description | Select All |
|---|---|---|
Category | ||
Mfr | ||
Series | * | |
Packaging | Tape & Reel (TR) | |
Part Status | Active | |
Capacitance | ||
Voltage - Rated |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 50.000 | 0,08758 € | 4.379,00 € |
| Unit Price without VAT: | 0,08758 € |
|---|---|
| Unit Price with VAT: | 0,10422 € |

