
GQM1555C2D150JB01D | |
|---|---|
DigiKey Part Number | 490-GQM1555C2D150JB01DTR-ND - Tape & Reel (TR) 490-GQM1555C2D150JB01DCT-ND - Cut Tape (CT) 490-GQM1555C2D150JB01DDKR-ND - Digi-Reel® |
Manufacturer | |
Manufacturer Product Number | GQM1555C2D150JB01D |
Description | CAP CER 15PF 200V NP0 0402 |
Manufacturer Standard Lead Time | 17 Weeks |
Customer Reference | |
Detailed Description | 15 pF ±5% 200V Ceramic Capacitor C0G, NP0 0402 (1005 Metric) |
Datasheet | Datasheet |
EDA/CAD Models | GQM1555C2D150JB01D Models |
Category | Operating Temperature -55°C ~ 125°C |
Mfr | Features High Q, Low Loss |
Series | Applications |
Packaging Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | Mounting Type |
Part Status Active | Package / Case 0402 (1005 Metric) |
Capacitance | Size / Dimension 0.039" L x 0.020" W (1.00mm x 0.50mm) |
Tolerance ±5% | Thickness (Max) 0.022" (0.55mm) |
Voltage - Rated | Base Product Number |
Temperature Coefficient |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | 0,40000 € | 0,40 € |
| 10 | 0,24300 € | 2,43 € |
| 50 | 0,18080 € | 9,04 € |
| 100 | 0,16170 € | 16,17 € |
| 500 | 0,12968 € | 64,84 € |
| 1.000 | 0,11976 € | 119,76 € |
| 2.500 | 0,10930 € | 273,25 € |
| 5.000 | 0,10300 € | 515,00 € |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 10.000 | 0,09502 € | 950,20 € |
| 20.000 | 0,09088 € | 1.817,60 € |
| 30.000 | 0,08880 € | 2.664,00 € |
| 50.000 | 0,08649 € | 4.324,50 € |
| 70.000 | 0,08515 € | 5.960,50 € |
| 100.000 | 0,08385 € | 8.385,00 € |
| Unit Price without VAT: | 0,40000 € |
|---|---|
| Unit Price with VAT: | 0,47600 € |

