GQM0335G2D3R4WB01J is available for purchase but is not normally stocked.
Available Substitutes:

Parametric Equivalent


Murata Electronics
In Stock: 0
Unit Price: 0,07321 €
Datasheet
3.4 pF ±0.05pF 200V Ceramic Capacitor X8G 0201 (0603 Metric)
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.

GQM0335G2D3R4WB01J

DigiKey Part Number
490-GQM0335G2D3R4WB01JTR-ND - Tape & Reel (TR)
Manufacturer
Manufacturer Product Number
GQM0335G2D3R4WB01J
Description
CAP CER 3.4PF 200V X8G 0201
Manufacturer Standard Lead Time
17 Weeks
Customer Reference
Detailed Description
3.4 pF ±0.05pF 200V Ceramic Capacitor X8G 0201 (0603 Metric)
Datasheet
 Datasheet
Product Attributes
Type
Description
Select All
Category
Mfr
Series
Packaging
Tape & Reel (TR)
Part Status
Active
Capacitance
Tolerance
±0.05pF
Voltage - Rated
Temperature Coefficient
Operating Temperature
-55°C ~ 150°C
Features
High Q, Low Loss
Ratings
-
Applications
Failure Rate
-
Mounting Type
Package / Case
0201 (0603 Metric)
Size / Dimension
0.024" L x 0.012" W (0.60mm x 0.30mm)
Height - Seated (Max)
-
Thickness (Max)
0.013" (0.33mm)
Lead Spacing
-
Lead Style
-
Product Questions and Answers

See what engineers are asking, ask your own questions, or help out a member of the DigiKey engineering community

Available To Order
Check Lead Time
All prices are in EUR
Tape & Reel (TR)
QuantityUnit PriceExt Price
50.0000,06812 €3.406,00 €
Manufacturers Standard Package
Unit Price without VAT:0,06812 €
Unit Price with VAT:0,08106 €