GQM0335G2D3R1CB01J is available for purchase but is not normally stocked.
Available Substitutes:

Parametric Equivalent


Murata Electronics
In Stock: 0
Unit Price: 0,04744 €
Datasheet
3.1 pF ±0.25pF 200V Ceramic Capacitor X8G 0201 (0603 Metric)
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.

GQM0335G2D3R1CB01J

DigiKey Part Number
490-GQM0335G2D3R1CB01JTR-ND - Tape & Reel (TR)
Manufacturer
Manufacturer Product Number
GQM0335G2D3R1CB01J
Description
CAP CER 3.1PF 200V X8G 0201
Manufacturer Standard Lead Time
17 Weeks
Customer Reference
Detailed Description
3.1 pF ±0.25pF 200V Ceramic Capacitor X8G 0201 (0603 Metric)
Datasheet
 Datasheet
Product Attributes
Filter Similar Products
Show Empty Attributes
Category
Temperature Coefficient
Mfr
Operating Temperature
-55°C ~ 150°C
Series
Features
High Q, Low Loss
Packaging
Tape & Reel (TR)
Applications
Part Status
Active
Mounting Type
Capacitance
Package / Case
0201 (0603 Metric)
Tolerance
±0.25pF
Size / Dimension
0.024" L x 0.012" W (0.60mm x 0.30mm)
Voltage - Rated
Thickness (Max)
0.013" (0.33mm)
Environmental & Export Classifications
Product Questions and Answers
Additional Resources
Substitutes (1)
Part NumberManufacturerQuantity AvailableDigiKey Part NumberUnit PriceSubstitute Type
GQM0335G2D3R1CB01DMurata Electronics0490-GQM0335G2D3R1CB01DTR-ND0,04744 €Parametric Equivalent
Available To Order
Check Lead Time
All prices are in EUR
Tape & Reel (TR)
QuantityUnit PriceExt Price
50.0000,04370 €2.185,00 €
Manufacturers Standard Package
Unit Price without VAT:0,04370 €
Unit Price with VAT:0,05200 €