Parametric Equivalent

GQM0335G2D1R9WB01D | |
|---|---|
DigiKey Part Number | 490-GQM0335G2D1R9WB01DTR-ND - Tape & Reel (TR) |
Manufacturer | |
Manufacturer Product Number | GQM0335G2D1R9WB01D |
Description | CAP CER 1.9PF 200V X8G 0201 |
Manufacturer Standard Lead Time | 17 Weeks |
Customer Reference | |
Detailed Description | 1.9 pF ±0.05pF 200V Ceramic Capacitor X8G 0201 (0603 Metric) |
Datasheet | Datasheet |
EDA/CAD Models | GQM0335G2D1R9WB01D Models |
Category | Temperature Coefficient |
Mfr | Operating Temperature -55°C ~ 150°C |
Series | Features High Q, Low Loss |
Packaging Tape & Reel (TR) | Applications |
Part Status Active | Mounting Type |
Capacitance | Package / Case 0201 (0603 Metric) |
Tolerance ±0.05pF | Size / Dimension 0.024" L x 0.012" W (0.60mm x 0.30mm) |
Voltage - Rated | Thickness (Max) 0.013" (0.33mm) |
| Part Number | Manufacturer | Quantity Available | DigiKey Part Number | Unit Price | Substitute Type |
|---|---|---|---|---|---|
| GQM0335G2D1R9WB01J | Murata Electronics | 0 | 490-GQM0335G2D1R9WB01JTR-ND | 0,06812 € | Parametric Equivalent |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 15.000 | 0,07321 € | 1.098,15 € |
| Unit Price without VAT: | 0,07321 € |
|---|---|
| Unit Price with VAT: | 0,08712 € |


