Parametric Equivalent

GQM0335C2D6R7DB01J | |
|---|---|
cms-digikey-product-number | 490-GQM0335C2D6R7DB01JTR-ND - Tape & Reel (TR) |
cms-manufacturer | |
cms-manufacturer-product-number | GQM0335C2D6R7DB01J |
cms-description | CAP CER 6.7PF 200V C0G 0201 |
cms-standard-lead-time | 17 Weeks |
cms-customer-reference | |
cms-detailed-description | 6.7 pF ±0.5pF 200V Ceramic Capacitor C0G, NP0 0201 (0603 Metric) |
Datasheet | Datasheet |
cms-eda-cad-models | GQM0335C2D6R7DB01J Models |
cms-category | Temperature Coefficient |
Mfr | Operating Temperature -55°C ~ 125°C |
Series | Features High Q, Low Loss |
Packaging Tape & Reel (TR) | Applications |
Part Status Active | Mounting Type |
Capacitance | Package / Case 0201 (0603 Metric) |
Tolerance ±0.5pF | Size / Dimension 0.024" L x 0.012" W (0.60mm x 0.30mm) |
Voltage - Rated | Thickness (Max) 0.013" (0.33mm) |
| Part Number | Manufacturer | Quantity Available | DigiKey Part Number | Unit Price | Substitute Type |
|---|---|---|---|---|---|
| GQM0335C2D6R7DB01D | Murata Electronics | 0 | 490-GQM0335C2D6R7DB01DTR-ND | 0,20633 € | Parametric Equivalent |
| Quantity | Unit Price | cms-ext-price |
|---|---|---|
| 50.000 | 0,03712 € | 1.856,00 € |
| Unit Price without VAT: | 0,03712 € |
|---|---|
| Unit Price with VAT: | 0,04417 € |


