Parametric Equivalent

GQM0335C2D3R6CB01D | |
|---|---|
DigiKey Part Number | 490-GQM0335C2D3R6CB01DTR-ND - Tape & Reel (TR) |
Manufacturer | |
Manufacturer Product Number | GQM0335C2D3R6CB01D |
Description | CAP CER 3.6PF 200V C0G 0201 |
Manufacturer Standard Lead Time | 17 Weeks |
Customer Reference | |
Detailed Description | 3.6 pF ±0.25pF 200V Ceramic Capacitor C0G, NP0 0201 (0603 Metric) |
Datasheet | Datasheet |
Category | Temperature Coefficient |
Mfr | Operating Temperature -55°C ~ 125°C |
Series | Features High Q, Low Loss |
Packaging Tape & Reel (TR) | Applications |
Part Status Active | Mounting Type |
Capacitance | Package / Case 0201 (0603 Metric) |
Tolerance ±0.25pF | Size / Dimension 0.024" L x 0.012" W (0.60mm x 0.30mm) |
Voltage - Rated | Thickness (Max) 0.013" (0.33mm) |
| Part Number | Manufacturer | Quantity Available | DigiKey Part Number | Unit Price | Substitute Type |
|---|---|---|---|---|---|
| GQM0335C2D3R6CB01J | Murata Electronics | 0 | 490-GQM0335C2D3R6CB01JTR-ND | 0,03741 € | Parametric Equivalent |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 15.000 | 0,04078 € | 611,70 € |
| Unit Price without VAT: | 0,04078 € |
|---|---|
| Unit Price with VAT: | 0,04853 € |


