GNM2145C1H330KD01D is Obsolete and no longer manufactured.
Available Substitutes:

Similar


YAGEO
In Stock: 3.167
Unit Price: 0,28000 €
Datasheet
33pF Isolated Capacitor 4 Array 50 V C0G, NP0 0805 (2012 Metric)
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.

GNM2145C1H330KD01D

DigiKey Part Number
GNM2145C1H330KD01D-ND - Tape & Reel (TR)
Manufacturer
Manufacturer Product Number
GNM2145C1H330KD01D
Description
CAP ARRAY 33PF 50V NP0 0805
Customer Reference
Detailed Description
33pF Isolated Capacitor 4 Array 50 V C0G, NP0 0805 (2012 Metric)
Datasheet
 Datasheet
EDA/CAD Models
GNM2145C1H330KD01D Models
Product Attributes
Type
Description
Select All
Category
Manufacturer
Murata Electronics
Series
Packaging
Tape & Reel (TR)
Part Status
Obsolete
Capacitance
33pF
Tolerance
±10%
Voltage - Rated
50 V
Dielectric Material
Ceramic
Number of Capacitors
4
Circuit Type
Isolated
Temperature Coefficient
C0G, NP0
Ratings
-
Mounting Type
Surface Mount
Package / Case
0805 (2012 Metric)
Supplier Device Package
0805 (2012 Metric)
Size / Dimension
0.079" L x 0.049" W (2.00mm x 1.25mm)
Height - Seated (Max)
0.028" (0.70mm)
Base Product Number
Product Questions and Answers

See what engineers are asking, ask your own questions, or help out a member of the DigiKey engineering community

Obsolete
This product is no longer manufactured. View Substitutes