390 pF ±10% 50V Ceramic Capacitor X7R 0402 (1005 Metric)
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.

GMD155R71H391KA01D

DigiKey Part Number
490-GMD155R71H391KA01DTR-ND - Tape & Reel (TR)
490-GMD155R71H391KA01DCT-ND - Cut Tape (CT)
490-GMD155R71H391KA01DDKR-ND - Digi-Reel®
Manufacturer
Manufacturer Product Number
GMD155R71H391KA01D
Description
CAP CER MLCC
Manufacturer Standard Lead Time
17 Weeks
Customer Reference
Detailed Description
390 pF ±10% 50V Ceramic Capacitor X7R 0402 (1005 Metric)
Datasheet
 Datasheet
EDA/CAD Models
GMD155R71H391KA01D Models
Product Attributes
Filter Similar Products
Show Empty Attributes
Category
Operating Temperature
-55°C ~ 125°C
Mfr
Features
Bonding Mountable
Series
Applications
Packaging
Tape & Reel (TR)
Cut Tape (CT)
Digi-Reel®
Mounting Type
Part Status
Active
Package / Case
0402 (1005 Metric)
Capacitance
Size / Dimension
0.039" L x 0.020" W (1.00mm x 0.50mm)
Tolerance
±10%
Thickness (Max)
0.022" (0.55mm)
Voltage - Rated
Base Product Number
Temperature Coefficient
Environmental & Export Classifications
Product Questions and Answers
Additional Resources
In-Stock: 8.205
Check for Additional Incoming Stock
All prices are in EUR
Cut Tape (CT) & Digi-Reel®
QuantityUnit PriceExt Price
10,60000 €0,60 €
100,37300 €3,73 €
500,28360 €14,18 €
1000,25620 €25,62 €
5000,21006 €105,03 €
1.0000,19578 €195,78 €
2.5000,18071 €451,78 €
5.0000,17163 €858,15 €
* All Digi-Reel orders will add a 5,50 € reeling fee.
Tape & Reel (TR)
QuantityUnit PriceExt Price
10.0000,14181 €1.418,10 €
20.0000,13630 €2.726,00 €
30.0000,13354 €4.006,20 €
50.0000,13048 €6.524,00 €
Manufacturers Standard Package
Unit Price without VAT:0,60000 €
Unit Price with VAT:0,71400 €