
GMD155R71E473MA11D | |
|---|---|
DigiKey Part Number | 490-GMD155R71E473MA11DTR-ND - Tape & Reel (TR) |
Manufacturer | |
Manufacturer Product Number | GMD155R71E473MA11D |
Description | CAP CER 47000PF 25V X7R 0402 |
Manufacturer Standard Lead Time | 17 Weeks |
Customer Reference | |
Detailed Description | 47000 pF 25V Ceramic Capacitor |
Datasheet | Datasheet |
EDA/CAD Models | GMD155R71E473MA11D Models |
Type | Description | Select All |
|---|---|---|
Category | ||
Mfr | ||
Series | * | |
Packaging | Tape & Reel (TR) | |
Part Status | Active | |
Capacitance | ||
Voltage - Rated |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 10.000 | 0,16607 € | 1.660,70 € |
| Unit Price without VAT: | 0,16607 € |
|---|---|
| Unit Price with VAT: | 0,19762 € |

