
GMD155R71E103KA01D | |
|---|---|
DigiKey Part Number | 490-GMD155R71E103KA01DTR-ND - Tape & Reel (TR) 490-GMD155R71E103KA01DCT-ND - Cut Tape (CT) 490-GMD155R71E103KA01DDKR-ND - Digi-Reel® |
Manufacturer | |
Manufacturer Product Number | GMD155R71E103KA01D |
Description | CAP CER MLCC |
Manufacturer Standard Lead Time | 17 Weeks |
Customer Reference | |
Detailed Description | 10000 pF ±10% 25V Ceramic Capacitor X7R 0402 (1005 Metric) |
Datasheet | Datasheet |
EDA/CAD Models | GMD155R71E103KA01D Models |
Category | Operating Temperature -55°C ~ 125°C |
Mfr | Features Bonding Mountable |
Series | Applications |
Packaging Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | Mounting Type |
Part Status Active | Package / Case 0402 (1005 Metric) |
Capacitance | Size / Dimension 0.039" L x 0.020" W (1.00mm x 0.50mm) |
Tolerance ±10% | Thickness (Max) 0.022" (0.55mm) |
Voltage - Rated | Base Product Number |
Temperature Coefficient |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | 0,66000 € | 0,66 € |
| 10 | 0,41700 € | 4,17 € |
| 50 | 0,31980 € | 15,99 € |
| 100 | 0,28970 € | 28,97 € |
| 500 | 0,23900 € | 119,50 € |
| 1.000 | 0,22331 € | 223,31 € |
| 2.500 | 0,20676 € | 516,90 € |
| 5.000 | 0,19678 € | 983,90 € |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 10.000 | 0,16401 € | 1.640,10 € |
| 20.000 | 0,15792 € | 3.158,40 € |
| 30.000 | 0,15487 € | 4.646,10 € |
| 50.000 | 0,15149 € | 7.574,50 € |
| Unit Price without VAT: | 0,66000 € |
|---|---|
| Unit Price with VAT: | 0,78540 € |

