
GMD155R71C104KA11D | |
|---|---|
DigiKey Part Number | 490-GMD155R71C104KA11DTR-ND - Tape & Reel (TR) 490-GMD155R71C104KA11DCT-ND - Cut Tape (CT) 490-GMD155R71C104KA11DDKR-ND - Digi-Reel® |
Manufacturer | |
Manufacturer Product Number | GMD155R71C104KA11D |
Description | CAP CER MLCC |
Manufacturer Standard Lead Time | 17 Weeks |
Customer Reference | |
Detailed Description | 0.1 µF ±10% 16V Ceramic Capacitor X7R 0402 (1005 Metric) |
Datasheet | Datasheet |
EDA/CAD Models | GMD155R71C104KA11D Models |
Type | Description | Select All |
|---|---|---|
Category | ||
Mfr | ||
Series | ||
Packaging | Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | |
Part Status | Active | |
Capacitance | ||
Tolerance | ±10% | |
Voltage - Rated | ||
Temperature Coefficient | ||
Operating Temperature | -55°C ~ 125°C | |
Features | Bonding Mountable | |
Ratings | - | |
Applications | ||
Failure Rate | - | |
Mounting Type | ||
Package / Case | 0402 (1005 Metric) | |
Size / Dimension | 0.039" L x 0.020" W (1.00mm x 0.50mm) | |
Height - Seated (Max) | - | |
Thickness (Max) | 0.022" (0.55mm) | |
Lead Spacing | - | |
Lead Style | - | |
Base Product Number |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | 0,67000 € | 0,67 € |
| 10 | 0,42300 € | 4,23 € |
| 50 | 0,32380 € | 16,19 € |
| 100 | 0,29340 € | 29,34 € |
| 500 | 0,24200 € | 121,00 € |
| 1.000 | 0,22612 € | 226,12 € |
| 2.500 | 0,20936 € | 523,40 € |
| 5.000 | 0,19926 € | 996,30 € |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 10.000 | 0,16607 € | 1.660,70 € |
| 20.000 | 0,15991 € | 3.198,20 € |
| 30.000 | 0,15682 € | 4.704,60 € |
| 50.000 | 0,15340 € | 7.670,00 € |
| Unit Price without VAT: | 0,67000 € |
|---|---|
| Unit Price with VAT: | 0,79730 € |

