
GMD033R71E471KA01D | |
|---|---|
DigiKey Part Number | 490-GMD033R71E471KA01DTR-ND - Tape & Reel (TR) |
Manufacturer | |
Manufacturer Product Number | GMD033R71E471KA01D |
Description | CAP CER MLCC |
Manufacturer Standard Lead Time | 17 Weeks |
Customer Reference | |
Detailed Description | 470 pF ±10% 25V Ceramic Capacitor X7R 0201 (0603 Metric) |
Datasheet | Datasheet |
EDA/CAD Models | GMD033R71E471KA01D Models |
Category | Operating Temperature -55°C ~ 125°C |
Mfr | Features Bonding Mountable |
Series | Applications |
Packaging Tape & Reel (TR) | Mounting Type |
Part Status Active | Package / Case 0201 (0603 Metric) |
Capacitance | Size / Dimension 0.024" L x 0.012" W (0.60mm x 0.30mm) |
Tolerance ±10% | Thickness (Max) 0.013" (0.33mm) |
Voltage - Rated | Base Product Number |
Temperature Coefficient |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 15.000 | 0,17046 € | 2.556,90 € |
| Unit Price without VAT: | 0,17046 € |
|---|---|
| Unit Price with VAT: | 0,20285 € |

