
GMD033R71A103MA01J | |
|---|---|
DigiKey Part Number | 490-GMD033R71A103MA01JTR-ND - Tape & Reel (TR) |
Manufacturer | |
Manufacturer Product Number | GMD033R71A103MA01J |
Description | CAP CER 10000PF 10V X7R 0201 |
Manufacturer Standard Lead Time | 17 Weeks |
Customer Reference | |
Detailed Description | 10000 pF ±20% 10V Ceramic Capacitor X7R 0201 (0603 Metric) |
Datasheet | Datasheet |
EDA/CAD Models | GMD033R71A103MA01J Models |
Category | Temperature Coefficient |
Mfr | Operating Temperature -55°C ~ 125°C |
Series | Features Bonding Mountable |
Packaging Tape & Reel (TR) | Applications |
Part Status Active | Mounting Type |
Capacitance | Package / Case 0201 (0603 Metric) |
Tolerance ±20% | Size / Dimension 0.024" L x 0.012" W (0.60mm x 0.30mm) |
Voltage - Rated | Thickness (Max) 0.013" (0.33mm) |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 50.000 | 0,16124 € | 8.062,00 € |
| Unit Price without VAT: | 0,16124 € |
|---|---|
| Unit Price with VAT: | 0,19188 € |

