
GMD033R61A562KA01D | |
|---|---|
DigiKey Part Number | 490-GMD033R61A562KA01DTR-ND - Tape & Reel (TR) |
Manufacturer | |
Manufacturer Product Number | GMD033R61A562KA01D |
Description | CAP CER 5600PF 10V X5R 0201 |
Manufacturer Standard Lead Time | 17 Weeks |
Customer Reference | |
Detailed Description | 5600 pF 10V Ceramic Capacitor |
Datasheet | Datasheet |
EDA/CAD Models | GMD033R61A562KA01D Models |
Type | Description | Select All |
|---|---|---|
Category | ||
Mfr | ||
Series | * | |
Packaging | Tape & Reel (TR) | |
Part Status | Active | |
Capacitance | ||
Voltage - Rated |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 15.000 | 0,17123 € | 2.568,45 € |
| Unit Price without VAT: | 0,17123 € |
|---|---|
| Unit Price with VAT: | 0,20376 € |

