
GMD033R61A103KA01D | |
|---|---|
DigiKey Part Number | 490-GMD033R61A103KA01DTR-ND - Tape & Reel (TR) 490-GMD033R61A103KA01DCT-ND - Cut Tape (CT) 490-GMD033R61A103KA01DDKR-ND - Digi-Reel® |
Manufacturer | |
Manufacturer Product Number | GMD033R61A103KA01D |
Description | CAP CER 10000PF 10V X5R 0201 |
Manufacturer Standard Lead Time | 17 Weeks |
Customer Reference | |
Detailed Description | 10000 pF ±10% 10V Ceramic Capacitor X5R 0201 (0603 Metric) |
Datasheet | Datasheet |
EDA/CAD Models | GMD033R61A103KA01D Models |
Category | Temperature Coefficient |
Mfr | Operating Temperature -55°C ~ 85°C |
Series | Features Bonding Mountable |
Packaging Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | Applications |
Part Status Active | Mounting Type |
Capacitance | Package / Case 0201 (0603 Metric) |
Tolerance ±10% | Size / Dimension 0.024" L x 0.012" W (0.60mm x 0.30mm) |
Voltage - Rated | Thickness (Max) 0.013" (0.33mm) |
| Part Number | Manufacturer | Quantity Available | DigiKey Part Number | Unit Price | Substitute Type |
|---|---|---|---|---|---|
| KGM03AR51A103KH | KYOCERA AVX | 90.166 | 478-KGM03AR51A103KHCT-ND | 0,08000 € | Similar |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | 0,73000 € | 0,73 € |
| 10 | 0,46100 € | 4,61 € |
| 50 | 0,35500 € | 17,75 € |
| 100 | 0,32220 € | 32,22 € |
| 500 | 0,26714 € | 133,57 € |
| 1.000 | 0,25011 € | 250,11 € |
| 2.500 | 0,23213 € | 580,33 € |
| 5.000 | 0,22130 € | 1.106,50 € |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 15.000 | 0,16910 € | 2.536,50 € |
| 30.000 | 0,16347 € | 4.904,10 € |
| 45.000 | 0,16064 € | 7.228,80 € |
| Unit Price without VAT: | 0,73000 € |
|---|---|
| Unit Price with VAT: | 0,86870 € |

