
GMA0D3R71A222MA01T | |
|---|---|
DigiKey Part Number | 490-GMA0D3R71A222MA01T-ND |
Manufacturer | |
Manufacturer Product Number | GMA0D3R71A222MA01T |
Description | CAP CER 2200PF 10V X7R 15015 |
Manufacturer Standard Lead Time | 17 Weeks |
Customer Reference | |
Detailed Description | 2200 pF ±20% 10V Ceramic Capacitor X7R Nonstandard SMD |
Datasheet | Datasheet |
EDA/CAD Models | GMA0D3R71A222MA01T Models |
Type | Description | Select All |
|---|---|---|
Category | ||
Mfr | ||
Series | ||
Packaging | Tray | |
Part Status | Active | |
Capacitance | ||
Tolerance | ±20% | |
Voltage - Rated | ||
Temperature Coefficient | ||
Operating Temperature | -55°C ~ 125°C | |
Features | Bonding Mountable | |
Ratings | - | |
Applications | ||
Failure Rate | - | |
Mounting Type | ||
Package / Case | Nonstandard SMD | |
Size / Dimension | 0.015" L x 0.015" W (0.38mm x 0.38mm) | |
Height - Seated (Max) | - | |
Thickness (Max) | 0.014" (0.35mm) | |
Lead Spacing | - | |
Lead Style | - |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 400 | 0,84340 € | 337,36 € |
| 800 | 0,80239 € | 641,91 € |
| 1.200 | 0,78185 € | 938,22 € |
| 2.000 | 0,75908 € | 1.518,16 € |
| 2.800 | 0,74576 € | 2.088,13 € |
| 4.000 | 0,73296 € | 2.931,84 € |
| Unit Price without VAT: | 0,84340 € |
|---|---|
| Unit Price with VAT: | 1,00365 € |

