10000 pF ±20% 10V Ceramic Capacitor X7R Nonstandard SMD
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.

GMA0D3R71A103MA01T

DigiKey Part Number
490-14489-ND
Manufacturer
Manufacturer Product Number
GMA0D3R71A103MA01T
Description
CAP CER 10000PF 10V X7R NONSTND
Manufacturer Standard Lead Time
17 Weeks
Customer Reference
Detailed Description
10000 pF ±20% 10V Ceramic Capacitor X7R Nonstandard SMD
Datasheet
 Datasheet
Product Attributes
Type
Description
Select All
Category
Mfr
Series
Packaging
Tray
Part Status
Active
Capacitance
Tolerance
±20%
Voltage - Rated
Temperature Coefficient
Operating Temperature
-55°C ~ 125°C
Features
Bonding Mountable
Ratings
-
Applications
Failure Rate
-
Mounting Type
Package / Case
Nonstandard SMD
Size / Dimension
0.015" L x 0.015" W (0.38mm x 0.38mm)
Height - Seated (Max)
-
Thickness (Max)
0.014" (0.35mm)
Lead Spacing
-
Lead Style
-
Base Product Number
Product Questions and Answers

See what engineers are asking, ask your own questions, or help out a member of the DigiKey engineering community

In-Stock: 3.600
Check for Additional Incoming Stock
All prices are in EUR
Tray
QuantityUnit PriceExt Price
4000,84340 €337,36 €
8000,80239 €641,91 €
1.2000,78185 €938,22 €
2.0000,75908 €1.518,16 €
2.8000,74576 €2.088,13 €
4.0000,73296 €2.931,84 €
Manufacturers Standard Package
Note: Due to DigiKey value-add services the packaging type may change when product is purchased at quantities beneath the standard package.
Unit Price without VAT:0,84340 €
Unit Price with VAT:1,00365 €