
GMA0D3R70J103MA01T | |
|---|---|
DigiKey Part Number | 490-GMA0D3R70J103MA01T-ND |
Manufacturer | |
Manufacturer Product Number | GMA0D3R70J103MA01T |
Description | CAP CER 10000PF 6.3V X7R 15015 |
Manufacturer Standard Lead Time | 17 Weeks |
Customer Reference | |
Detailed Description | 10000 pF ±20% 6.3V Ceramic Capacitor X7R Nonstandard SMD |
Datasheet | Datasheet |
EDA/CAD Models | GMA0D3R70J103MA01T Models |
Category | Temperature Coefficient |
Mfr | Operating Temperature -55°C ~ 125°C |
Series | Features Bonding Mountable |
Packaging Tray | Applications |
Part Status Active | Mounting Type |
Capacitance | Package / Case Nonstandard SMD |
Tolerance ±20% | Size / Dimension 0.015" L x 0.015" W (0.38mm x 0.38mm) |
Voltage - Rated | Thickness (Max) 0.014" (0.35mm) |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 400 | 0,88395 € | 353,58 € |
| Unit Price without VAT: | 0,88395 € |
|---|---|
| Unit Price with VAT: | 1,05190 € |

