
GMA0D3R70J103KA01T | |
|---|---|
DigiKey Part Number | 490-GMA0D3R70J103KA01T-ND |
Manufacturer | |
Manufacturer Product Number | GMA0D3R70J103KA01T |
Description | CAP CER 10000PF 6.3V X7R 15015 |
Manufacturer Standard Lead Time | 17 Weeks |
Customer Reference | |
Detailed Description | 10000 pF 6.3V Ceramic Capacitor |
Datasheet | Datasheet |
EDA/CAD Models | GMA0D3R70J103KA01T Models |
Type | Description | Select All |
|---|---|---|
Category | ||
Mfr | ||
Series | ||
Packaging | Tray | |
Part Status | Active | |
Capacitance | ||
Voltage - Rated |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 400 | 0,89510 € | 358,04 € |
| Unit Price without VAT: | 0,89510 € |
|---|---|
| Unit Price with VAT: | 1,06517 € |

