
GMA085R72A682MA01T | |
|---|---|
DigiKey Part Number | 490-GMA085R72A682MA01T-ND |
Manufacturer | |
Manufacturer Product Number | GMA085R72A682MA01T |
Description | CAP CER MLCC |
Manufacturer Standard Lead Time | 17 Weeks |
Customer Reference | |
Detailed Description | 6800 pF ±20% 100V Ceramic Capacitor X7R Nonstandard SMD |
Datasheet | Datasheet |
Category | Operating Temperature -55°C ~ 125°C |
Mfr | Features Bonding Mountable |
Series | Applications |
Packaging Bulk | Mounting Type |
Part Status Active | Package / Case Nonstandard SMD |
Capacitance | Size / Dimension 0.031" L x 0.031" W (0.80mm x 0.80mm) |
Tolerance ±20% | Thickness (Max) 0.024" (0.60mm) |
Voltage - Rated | Base Product Number |
Temperature Coefficient |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 400 | 1,16715 € | 466,86 € |
| Unit Price without VAT: | 1,16715 € |
|---|---|
| Unit Price with VAT: | 1,38891 € |

