
GMA085R72A102MA01T | |
|---|---|
DigiKey Part Number | 490-GMA085R72A102MA01T-ND |
Manufacturer | |
Manufacturer Product Number | GMA085R72A102MA01T |
Description | CAP CER 1000PF 100V X7R 0303 |
Manufacturer Standard Lead Time | 17 Weeks |
Customer Reference | |
Detailed Description | 1000 pF ±20% 100V Ceramic Capacitor X7R Nonstandard SMD |
Datasheet | Datasheet |
EDA/CAD Models | GMA085R72A102MA01T Models |
Type | Description | Select All |
|---|---|---|
Category | ||
Mfr | ||
Series | ||
Packaging | Tray | |
Part Status | Active | |
Capacitance | ||
Tolerance | ±20% | |
Voltage - Rated | ||
Temperature Coefficient | ||
Operating Temperature | -55°C ~ 125°C | |
Features | Bonding Mountable | |
Ratings | - | |
Applications | ||
Failure Rate | - | |
Mounting Type | ||
Package / Case | Nonstandard SMD | |
Size / Dimension | 0.031" L x 0.031" W (0.80mm x 0.80mm) | |
Height - Seated (Max) | - | |
Thickness (Max) | 0.024" (0.60mm) | |
Lead Spacing | - | |
Lead Style | - |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 400 | 1,13595 € | 454,38 € |
| Unit Price without VAT: | 1,13595 € |
|---|---|
| Unit Price with VAT: | 1,35178 € |

