
GMA085R71E103MA11T | |
|---|---|
DigiKey Part Number | 490-16374-ND |
Manufacturer | |
Manufacturer Product Number | GMA085R71E103MA11T |
Description | CAP CER 10000PF 25V X7R NONSTND |
Manufacturer Standard Lead Time | 17 Weeks |
Customer Reference | |
Detailed Description | 10000 pF ±20% 25V Ceramic Capacitor X7R Nonstandard SMD |
Datasheet | Datasheet |
Type | Description | Select All |
|---|---|---|
Category | ||
Mfr | ||
Series | ||
Packaging | Tray | |
Part Status | Active | |
Capacitance | ||
Tolerance | ±20% | |
Voltage - Rated | ||
Temperature Coefficient | ||
Operating Temperature | -55°C ~ 125°C | |
Features | - | |
Ratings | - | |
Applications | ||
Failure Rate | - | |
Mounting Type | ||
Package / Case | Nonstandard SMD | |
Size / Dimension | 0.031" L x 0.031" W (0.80mm x 0.80mm) | |
Height - Seated (Max) | - | |
Thickness (Max) | 0.024" (0.60mm) | |
Lead Spacing | - | |
Lead Style | - | |
Base Product Number |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 400 | 1,15873 € | 463,49 € |
| 800 | 1,10731 € | 885,85 € |
| 1.200 | 1,08155 € | 1.297,86 € |
| 2.000 | 1,05301 € | 2.106,02 € |
| 2.800 | 1,03631 € | 2.901,67 € |
| 4.000 | 1,02026 € | 4.081,04 € |
| Unit Price without VAT: | 1,15873 € |
|---|---|
| Unit Price with VAT: | 1,37889 € |

