10000 pF ±20% 16V Ceramic Capacitor X7R Nonstandard SMD
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.

GMA085R71C103MA01T

DigiKey Part Number
490-GMA085R71C103MA01T-ND
Manufacturer
Manufacturer Product Number
GMA085R71C103MA01T
Description
CAP CER 10000PF 16V X7R 0303
Manufacturer Standard Lead Time
17 Weeks
Customer Reference
Detailed Description
10000 pF ±20% 16V Ceramic Capacitor X7R Nonstandard SMD
Datasheet
 Datasheet
EDA/CAD Models
GMA085R71C103MA01T Models
Product Attributes
Type
Description
Select All
Category
Mfr
Series
Packaging
Tray
Part Status
Active
Capacitance
Tolerance
±20%
Voltage - Rated
Temperature Coefficient
Operating Temperature
-55°C ~ 125°C
Features
Bonding Mountable
Ratings
-
Applications
Failure Rate
-
Mounting Type
Package / Case
Nonstandard SMD
Size / Dimension
0.031" L x 0.031" W (0.80mm x 0.80mm)
Height - Seated (Max)
-
Thickness (Max)
0.024" (0.60mm)
Lead Spacing
-
Lead Style
-
Product Questions and Answers

See what engineers are asking, ask your own questions, or help out a member of the DigiKey engineering community

Available To Order
Check Lead Time
This product is not kept in stock at DigiKey. The lead time shown will apply to the manufacturer’s shipment to DigiKey. Upon receiving the product, DigiKey will ship to fill open orders.
All prices are in EUR
Tray
QuantityUnit PriceExt Price
4001,03130 €412,52 €
Manufacturers Standard Package
Note: Due to DigiKey value-add services the packaging type may change when product is purchased at quantities beneath the standard package.
Unit Price without VAT:1,03130 €
Unit Price with VAT:1,22725 €