
GMA085R71A104MA01T | |
|---|---|
DigiKey Part Number | 490-GMA085R71A104MA01T-ND |
Manufacturer | |
Manufacturer Product Number | GMA085R71A104MA01T |
Description | CAP CER 0.1UF 10V X7R 0303 |
Manufacturer Standard Lead Time | 17 Weeks |
Customer Reference | |
Detailed Description | 0.1 µF ±20% 10V Ceramic Capacitor X7R 0303 (0808 Metric) |
Datasheet | Datasheet |
Type | Description | Select All |
|---|---|---|
Category | ||
Mfr | ||
Series | ||
Packaging | Tray | |
Part Status | Active | |
Capacitance | ||
Tolerance | ±20% | |
Voltage - Rated | ||
Temperature Coefficient | ||
Operating Temperature | -55°C ~ 125°C | |
Features | - | |
Ratings | - | |
Applications | ||
Mounting Type | ||
Package / Case | 0303 (0808 Metric) | |
Size / Dimension | 0.031" L x 0.031" W (0.80mm x 0.80mm) | |
Height - Seated (Max) | - | |
Thickness (Max) | 0.020" (0.50mm) | |
Lead Spacing | - | |
Lead Style | - | |
Base Product Number |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 400 | 1,19593 € | 478,37 € |
| 800 | 1,14338 € | 914,70 € |
| 1.200 | 1,11703 € | 1.340,44 € |
| 2.000 | 1,08784 € | 2.175,68 € |
| 2.800 | 1,07076 € | 2.998,13 € |
| 4.000 | 1,05434 € | 4.217,36 € |
| Unit Price without VAT: | 1,19593 € |
|---|---|
| Unit Price with VAT: | 1,42316 € |

