
GMA085R70J104MA01T | |
|---|---|
DigiKey Part Number | 490-GMA085R70J104MA01T-ND |
Manufacturer | |
Manufacturer Product Number | GMA085R70J104MA01T |
Description | CAP CER 0.1UF 6.3V X7R 0303 |
Manufacturer Standard Lead Time | 17 Weeks |
Customer Reference | |
Detailed Description | 0.1 µF 6.3V Ceramic Capacitor |
Datasheet | Datasheet |
EDA/CAD Models | GMA085R70J104MA01T Models |
Type | Description | Select All |
|---|---|---|
Category | ||
Mfr | ||
Series | ||
Packaging | Tray | |
Part Status | Active | |
Capacitance | ||
Voltage - Rated |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 400 | 1,13595 € | 454,38 € |
| Unit Price without VAT: | 1,13595 € |
|---|---|
| Unit Price with VAT: | 1,35178 € |

