
GMA085R70J104KA01T | |
|---|---|
DigiKey Part Number | 490-GMA085R70J104KA01T-ND |
Manufacturer | |
Manufacturer Product Number | GMA085R70J104KA01T |
Description | CAP CER 0.1UF 6.3V X7R 0303 |
Manufacturer Standard Lead Time | 17 Weeks |
Customer Reference | |
Detailed Description | 0.1 µF ±10% 6.3V Ceramic Capacitor X7R Nonstandard SMD |
Datasheet | Datasheet |
EDA/CAD Models | GMA085R70J104KA01T Models |
Category | Temperature Coefficient |
Mfr | Operating Temperature -55°C ~ 125°C |
Series | Features Bonding Mountable |
Packaging Tray | Applications |
Part Status Active | Mounting Type |
Capacitance | Package / Case Nonstandard SMD |
Tolerance ±10% | Size / Dimension 0.031" L x 0.031" W (0.80mm x 0.80mm) |
Voltage - Rated | Thickness (Max) 0.024" (0.60mm) |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 400 | 1,13080 € | 452,32 € |
| Unit Price without VAT: | 1,13080 € |
|---|---|
| Unit Price with VAT: | 1,34565 € |

