
GMA05XR72A161MA01T | |
|---|---|
DigiKey Part Number | 490-GMA05XR72A161MA01T-ND |
Manufacturer | |
Manufacturer Product Number | GMA05XR72A161MA01T |
Description | CAP CER 160PF 100V X7R 0202 |
Manufacturer Standard Lead Time | 17 Weeks |
Customer Reference | |
Detailed Description | 160 pF ±20% 100V Ceramic Capacitor X7R 0202 (0505 Metric) |
Datasheet | Datasheet |
EDA/CAD Models | GMA05XR72A161MA01T Models |
Type | Description | Select All |
|---|---|---|
Category | ||
Mfr | ||
Series | ||
Packaging | Tray | |
Part Status | Active | |
Capacitance | ||
Tolerance | ±20% | |
Voltage - Rated | ||
Temperature Coefficient | ||
Operating Temperature | -55°C ~ 125°C | |
Features | Bonding Mountable | |
Ratings | - | |
Applications | ||
Failure Rate | - | |
Mounting Type | ||
Package / Case | 0202 (0505 Metric) | |
Size / Dimension | 0.020" L x 0.020" W (0.50mm x 0.50mm) | |
Height - Seated (Max) | - | |
Thickness (Max) | 0.016" (0.40mm) | |
Lead Spacing | - | |
Lead Style | - |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 400 | 0,94525 € | 378,10 € |
| Unit Price without VAT: | 0,94525 € |
|---|---|
| Unit Price with VAT: | 1,12485 € |

