
GMA05XR72A101MA01T | |
|---|---|
DigiKey Part Number | 490-GMA05XR72A101MA01T-ND |
Manufacturer | |
Manufacturer Product Number | GMA05XR72A101MA01T |
Description | CAP CER 100PF 100V X7R 0202 |
Manufacturer Standard Lead Time | 17 Weeks |
Customer Reference | |
Detailed Description | 100 pF ±20% 100V Ceramic Capacitor X7R 0202 (0505 Metric) |
Datasheet | Datasheet |
Category | Operating Temperature -55°C ~ 125°C |
Mfr | Features Bonding Mountable |
Series | Applications |
Packaging Tray | Mounting Type |
Part Status Active | Package / Case 0202 (0505 Metric) |
Capacitance | Size / Dimension 0.020" L x 0.020" W (0.50mm x 0.50mm) |
Tolerance ±20% | Thickness (Max) 0.016" (0.40mm) |
Voltage - Rated | Base Product Number |
Temperature Coefficient |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 400 | 0,94098 € | 376,39 € |
| Unit Price without VAT: | 0,94098 € |
|---|---|
| Unit Price with VAT: | 1,11977 € |

