
GMA05XR71H221MA01T | |
|---|---|
DigiKey Part Number | 490-GMA05XR71H221MA01T-ND |
Manufacturer | |
Manufacturer Product Number | GMA05XR71H221MA01T |
Description | CAP CER 220PF 50V X7R 0202 |
Manufacturer Standard Lead Time | 17 Weeks |
Customer Reference | |
Detailed Description | 220 pF 50V Ceramic Capacitor |
Datasheet | Datasheet |
EDA/CAD Models | GMA05XR71H221MA01T Models |
Type | Description | Select All |
|---|---|---|
Category | ||
Mfr | ||
Series | ||
Packaging | Tray | |
Part Status | Active | |
Capacitance | ||
Voltage - Rated |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 400 | 0,86135 € | 344,54 € |
| Unit Price without VAT: | 0,86135 € |
|---|---|
| Unit Price with VAT: | 1,02501 € |

