
GMA05XR71H101MA01T | |
|---|---|
DigiKey Part Number | 490-GMA05XR71H101MA01T-ND |
Manufacturer | |
Manufacturer Product Number | GMA05XR71H101MA01T |
Description | CAP CER 100PF 50V X7R 0202 |
Manufacturer Standard Lead Time | 17 Weeks |
Customer Reference | |
Detailed Description | 100 pF ±20% 50V Ceramic Capacitor X7R 0202 (0505 Metric) |
Datasheet | Datasheet |
EDA/CAD Models | GMA05XR71H101MA01T Models |
Category | Temperature Coefficient |
Mfr | Operating Temperature -55°C ~ 125°C |
Series | Features Bonding Mountable |
Packaging Tray | Applications |
Part Status Active | Mounting Type |
Capacitance | Package / Case 0202 (0505 Metric) |
Tolerance ±20% | Size / Dimension 0.020" L x 0.020" W (0.50mm x 0.50mm) |
Voltage - Rated | Thickness (Max) 0.016" (0.40mm) |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 400 | 0,85065 € | 340,26 € |
| Unit Price without VAT: | 0,85065 € |
|---|---|
| Unit Price with VAT: | 1,01227 € |

